Intelligent LED Solutions 5V dc RGB LED Strip, 5000K Colour Temp, 2 m Length
- RS-stocknr.:
- 180-7502
- Fabrikantnummer:
- ILPX-K317-RGB1-2M0-SK15V04-01.
- Fabrikant:
- Intelligent LED Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 39,40
(excl. BTW)
€ 47,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 39,40 |
| 5 - 9 | € 36,59 |
| 10 + | € 34,15 |
*prijsindicatie
- RS-stocknr.:
- 180-7502
- Fabrikantnummer:
- ILPX-K317-RGB1-2M0-SK15V04-01.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| LED Colour | RGB | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 12mm | |
| Voltage | 5V dc | |
| Colour Temperature | 5000K | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 17mm | |
| Series | ILP | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
LED Colour RGB | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 12mm | ||
Voltage 5V dc | ||
Colour Temperature 5000K | ||
Flexible/Rigid Flexible | ||
LED Pitch 17mm | ||
Series ILP | ||
Standards/Approvals CE, IEC EN 62384 | ||
- Land van herkomst:
- CN
The Intelligent LED Solutions LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 2m LED flexi strip with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the strip, so you can have any number of LEDs in your design, giving you the option to cut the flexi strip at any point. These ILP flexi strips come with either 3M thermal double sided tape on the back, or in their own IP67 weatherproof housing.
Reel Length: 2000mm
LED Pitch: 7mm
Strip Width non IP version: 7mm
Full control over each LED with serial data
White flexi material
Gerelateerde Links
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5.5V RGB LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 5V RGB LED Strip 2 m Length
- Intelligent LED Solutions 12V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 3.6V RGB LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 5.5V Green Blue LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 24V Red LED Strip 2 m Length