Intelligent LED Solutions 24V White LED Strip, 3000K Colour Temp
- RS-stocknr.:
- 912-5026
- Artikelnummer Distrelec:
- 301-81-192
- Fabrikantnummer:
- ILX-E507-WM10-3240-SD211.
- Fabrikant:
- Intelligent LED Solutions
Subtotaal (1 eenheid)*
€ 240,58
(excl. BTW)
€ 291,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 240,58 |
*prijsindicatie
- RS-stocknr.:
- 912-5026
- Artikelnummer Distrelec:
- 301-81-192
- Fabrikantnummer:
- ILX-E507-WM10-3240-SD211.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 11200lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.5mm | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | Duris E5 PowerFlex | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Voltage 24V | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 11200lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.5mm | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series Duris E5 PowerFlex | ||
Duris E5 PowerFlex LED Strips - 7.5 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 7.5 mm pitch LED strips:
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
Gerelateerde Links
- Intelligent LED Solutions 24V White LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip, 5500K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V White LED Strip 3.24 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 24V Amber LED Strip, 3000K Colour Temp