Delta-Mobrey Liquid Level Switch Level Switch, 3 A ac, 18 bar
- RS-stocknr.:
- 185-9869
- Fabrikantnummer:
- S01DB/F68/4
- Fabrikant:
- Delta-Mobrey
Subtotaal (1 eenheid)*
€ 730,35
(excl. BTW)
€ 883,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 730,35 |
*prijsindicatie
- RS-stocknr.:
- 185-9869
- Fabrikantnummer:
- S01DB/F68/4
- Fabrikant:
- Delta-Mobrey
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
| Merk | Delta-Mobrey | |
| Device Type | Liquid Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Side | |
| Housing Material | Aluminium Bronze | |
| Maximum Operating Temperature | 210°C | |
| Maximum Current | 3A ac | |
| Maximum Pressure | 18bar | |
| Gasket Material | Non-Asbestos Sheet | |
| Standards/Approvals | ABS, CSA, RMRS, RINA, DNV | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Delta-Mobrey | ||
Device Type Liquid Level Switch | ||
Product Type Level Switch | ||
Mount Type Side | ||
Housing Material Aluminium Bronze | ||
Maximum Operating Temperature 210°C | ||
Maximum Current 3A ac | ||
Maximum Pressure 18bar | ||
Gasket Material Non-Asbestos Sheet | ||
Standards/Approvals ABS, CSA, RMRS, RINA, DNV | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- GB

Mobrey Float Switch
The Mobrey horizontal float switch consists of one-piece cast aluminium bronze body and 316 stainless steel float with a long straight arm. It is a side mounting magnetically activated liquid level switch. The switch is ideal for use in industrial applications, including pump control and as a low or high-level alarm.
Features and Benefits
The maximum current is 2A (DC) and 3A (AC)
Tough, rugged design for long life in aggressive environments
Operates in almost any liquid
Variable differential to adjust switching point
Two off independent SPST voltage-free contacts (snap action) for alternative make and break circuits
No contact hover or bounce for clean make or break
M20 conduit entry with supplied cable gland (cable not supplied)
Switch mechanism electrical with 2 independent single pole single throw (SPST) contact sets
The enclosure is made of aluminium bronze
Float standards is horizontal variable differential for pump control/alarm, 316 SST, minimum SG 0.85, 500 psi (34.5 bar)
Certifications
IP66 rated
Gerelateerde Links
- Delta-Mobrey Liquid Level Switch Level Switch 18 bar Zone 1-Rated
- Delta-Mobrey Liquid Level Switch Level Switch 18 bar ATEX-Rated
- Delta-Mobrey Gap Sensor Level Switch 30 V dc, 5 bar
- Delta-Mobrey Gap Sensor Level Switch 30 V dc, 5 bar
- Delta-Mobrey VLS Series Solids Level Switch Level Switch 55 V dc ATEX-Rated
- Delta-Mobrey Side Non-Asbestos Sheet Float Switch 440 V ac ac Max, 240 V dc dc Max
- SSt Sensing Limited POS Series Liquid Level Switch Level Switch 30 V dc, 80 bar
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch 15.4 V dc, 7 bar