RS PRO Visual Level Indicator Level Probe
- RS-stocknr.:
- 266-0473
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 174,80
(excl. BTW)
€ 211,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,80 |
*prijsindicatie
- RS-stocknr.:
- 266-0473
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Device Type | Visual Level Indicator | |
| Product Type | Level Probe | |
| Mount Type | Threaded Mount | |
| Housing Material | Methacrylate | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Device Type Visual Level Indicator | ||
Product Type Level Probe | ||
Mount Type Threaded Mount | ||
Housing Material Methacrylate | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- IT
RS PRO Level Sensors
Introducing the range of RS PRO Level Sensors, designed to provide a convenient and reliable solution for visually monitoring liquid levels in tanks. Thanks to the double pipe rugged construction and unbreakable acrylic material, these level sensors offer durability and clarity for easy reading. With easy installation and 360° views of the liquid levels, trust these RS PRO level sensors for accurate and hassle-free monitoring of liquid levels in various applications.
Features and Benefits:
These RS PRO level sensors feature a double pipe rugged construction, ensuring optimum durability, while enhancing the sensors resistance to external factors and provides a reliable solution for long-term usage
Made from acrylic, these sensors are unbreakable, guaranteeing longevity and preventing damage, even in demanding environments, while the acrylic material ensures excellent clarity to allow clear and accurate visual monitoring of liquid levels
The sensors are designed with easy installation in mind and can be conveniently mounted outside the tank using threaded connections, saving on time and effort, as well as seamless integration into existing tank systems
The double vision pipe enables 360° view of the liquid level inside the tank, ensuring accurate and comprehensive visual monitoring capability without any blind spots
Applications:
Level sensors are devices used to measure and monitor the level of liquids or solids in tanks or vessels. They use various technologies like floats, capacitance, ultrasonic waves, pressure and more to provide information about the quantity of the liquid present. These types of sensors play a crucial part in process control, inventory management, and safety applications by preventing overflows, ensuring equipment efficiency, and enabling accurate inventory tracking and the type of level sensor used depends on material type, accuracy, environmental conditions, and specific application requirements.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Visual Level Indicator Level Probe
- SAM 3154 Series Visual Level Indicator Liquid Level Indicator
- RS PRO Conductive Level Probe
- Festo Panel Mounting Visual Indicator
- RS PRO Conductive Level Probe, 6 bar
- Jumo 401015 Series Column Level Indicator Level Probe, 30 V dc
- Festo Panel Mounting Visual Indicator 8 bar
- SMC Red Panel Mounting Visual Indicator 0.8 Mpa