RS PRO Capacitive Level Switch, 5 mA, 35 V dc, 6 bar
- RS-stocknr.:
- 266-0490
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 255,11
(excl. BTW)
€ 308,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 255,11 |
*prijsindicatie
- RS-stocknr.:
- 266-0490
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Device Type | Capacitive | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | PUR | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 5mA | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | CE | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Device Type Capacitive | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material PUR | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 5mA | ||
Maximum Pressure 6bar | ||
Standards/Approvals CE | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- IT
RS PRO Level Sensors
Introducing the range of RS PRO Level Sensors, designed to provide reliable and versatile level control solutions for liquids and solids. They feature a non-moving parts design with a PTFE coated electrode and hermetic construction, ensuring accurate and durable performance in a range of environments. With an IP65 rating, these RS PRO sensors are perfectly suited for a wide variety of challenging industrial environments.
Features and Benefits:
These RS PRO level sensors are specially designed with no moving parts to ensure optimal performance and reliable operation by eliminating the risk of mechanical failures or wear and tear and ensuring a consistent and accurate level control over extended periods of time
This series features a PTFE coated electrode which enhances the sensors resistance to corrosive materials and makes it suitable for a wide range of liquids, including water, oil, gas and solids like powders and granular materials, while ensuring optimal performance in demanding industrial applications
They feature a hermetic construction using a polyurethane resin which protects against ingress of moisture, dust and other environmental factors, while the robust design enhances the durability of the sensors allowing them to operate reliably even in challenging conditions
The sensors offer a minimum rating of IP65, ensuring resistance to dust, water and external elements which makes them suitable for both indoor and outdoor installations and offering long-lasting performance and durability
Applications:
Level sensors are devices used to measure and monitor the level of liquids or solids in tanks or vessels. They use various technologies like floats, capacitance, ultrasonic waves, pressure and more to provide information about the quantity of the liquid present. These types of sensors play a crucial part in process control, inventory management, and safety applications by preventing overflows, ensuring equipment efficiency, and enabling accurate inventory tracking and the type of level sensor used depends on material type, accuracy, environmental conditions, and specific application requirements.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- SICK LFC Series Capacitive Level Switch Level Sensor 35 V dc, 25 bar
- Siemens SITRANS LCS050 Series Capacitive Level Switch Level Switch 25 bar
- Siemens Capacitance Switch Level Capacitance 30 V dc ATEX-Rated
- SICK LFV230 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 64 bar
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 64 bar
- Baumer LFFS Series Level Switch Level Switch 36 V dc ATEX-Rated
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 25 bar
- Baumer LFFS Series Level Switch Level Switch 36 V dc cULus, ATEX-Rated