SICK UP56 Series Ultrasonic Level Sensor Level Sensor, 200 mA, 30 V dc, 6 bar
- RS-stocknr.:
- 285-9087
- Fabrikantnummer:
- UP56-212118
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 704,98
(excl. BTW)
€ 853,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 704,98 |
*prijsindicatie
- RS-stocknr.:
- 285-9087
- Fabrikantnummer:
- UP56-212118
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Product Type | Level Sensor | |
| Device Type | Ultrasonic Level Sensor | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | CE | |
| Series | UP56 | |
| Hazardous Area Certification | No | |
| Thread Size | M12 | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Level Sensor | ||
Device Type Ultrasonic Level Sensor | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 6bar | ||
Standards/Approvals CE | ||
Series UP56 | ||
Hazardous Area Certification No | ||
Thread Size M12 | ||
- Land van herkomst:
- DE
Overview
The UP56 ultrasonic level sensor is the ideal solution for demanding applications. The PTFE-protected transducer is pressure resistant up to 6 bar and also very resistant to difficult media. Stainless steel, PVDF and PFTE are also available as housing mat
With an analogue output and switching signal, continuous measurement with a separate overfill signal is also possible. The sensor is easy to parameterize using the integrated display, IO-Link or a Connect+ adapter.
At a glance
Operating range: up to 3.4 m, limiting range: up to 8.0 m
Pressure resistant up to 6 bar, temperature resistant up to 85°C
PTFE-coated membrane and GF D40 process connection made of PTFE
Analog output can be switched between 4 mA ... 20 mA and 0 V ... 10
Your Benefit
Non-contact and therefore wear-free measurement even in pressurized containers
Universal application – even in difficult media such as acids or bases
Quick and easy parameterization
Switching output and analogue output in a single device
Adjustable ultras
Applications
Level monitoring of equalizing and compensating reservoirs
Level monitoring of bulk materials
Fill level measurement of wet chemical processes in the electronics and solar industry
Fill level measurement of feed tanks for the additional dosing of acids an
Gerelateerde Links
- SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor 30 V dc, 6 bar
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor 30 V, 6 bar
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor 30 V dc, 6 bar
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor 30 V dc, 6 bar
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor 30 V dc, 2 bar
- SICK UP56 Series TDR Level Sensor Level Sensor 30 V dc, 2 bar
- Flowline EchoSwitch Series Ultrasonic Level Switch Ultrasonic Level Sensor 2 bar
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 2 bar