Ergodyne Lifting Hook Polyamide 66 20 kg
- RS-stocknr.:
- 151-2986
- Fabrikantnummer:
- E3540S
- Fabrikant:
- Ergodyne
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 151-2986
- Fabrikantnummer:
- E3540S
- Fabrikant:
- Ergodyne
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
| Merk | Ergodyne | |
| Product Type | Lifting Hook | |
| Fixing Type | Blet | |
| Sub Type | Swivel Hook | |
| Material | Polyamide 66 | |
| Working Load Limit | 20kg | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ergodyne | ||
Product Type Lifting Hook | ||
Fixing Type Blet | ||
Sub Type Swivel Hook | ||
Material Polyamide 66 | ||
Working Load Limit 20kg | ||
Length 30mm | ||
Standards/Approvals No | ||
Vrijgesteld
The Tie Hook Series was designed with one purpose in mind, to bring the chaos of cords, wires, and cables under control with a couple clicks. Built to replace zip ties and cable ties, they boast high tensile strength and all the swivels and adjustments needed to turn problematic piles into bundles of joy. Plus, theyre reusable. And because theyre virtually impervious to the elements, salt, solvents, and alkali, you know youve wrapped things up nice and tidy with a solution that'll stand the test of time.
Large locking hook with 360° swivel
Reusable sliding belt lock mechanism
High tensile strength, weather resistant nylon 66
Resistant to oil, salt, solvents, and alkali
Recommended load limit: 44lbs (20kg)
Gerelateerde Links
- Ergodyne Lifting Hook Polyamide 66 20 kg
- FIMM Lifting Hook 2.6 kg 0.6 t
- FIMM Lifting Hook Stainless Steel 100 kg
- Tractel Lifting Hook Steel 15.66 kg 12.5 t
- Tractel Lifting Hook Steel 5.3 kg 6.5 t
- Tractel Lifting Hook Steel 2.72 kg 3.2 t
- Tractel Lifting Hook Steel 2.72 kg 1 t
- CROSBY Lifting Hook Alloy Steel 2 kg 5.4 t