Banner SGSA Series Light Curtain, 4 Beam(s)
- RS-stocknr.:
- 294-986
- Fabrikantnummer:
- SGSA-LAT-1
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 72,50
(excl. BTW)
€ 87,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,50 |
*prijsindicatie
- RS-stocknr.:
- 294-986
- Fabrikantnummer:
- SGSA-LAT-1
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Light Curtain | |
| Series | SGSA | |
| Standards/Approvals | -2 Type 4, IEC 61496‐1 | |
| Number of Beams | 4 | |
| Protective Height | 1.2m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 60m | |
| Maximum Response Time | 24ms | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Light Curtain | ||
Series SGSA | ||
Standards/Approvals -2 Type 4, IEC 61496‐1 | ||
Number of Beams 4 | ||
Protective Height 1.2m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 60m | ||
Maximum Response Time 24ms | ||
- Land van herkomst:
- CN
The Banner laser alignment tool is an essential component designed to streamline the setup of safety grid systems. This self-contained device features a visible beam that aids in aligning all system components with precision. When combined with retroreflective target material, it ensures that the safety grids are properly positioned, providing optimum functionality and maximising safety in operational environments. Its mounting clip adds to the convenience, making it easy to attach and adjust during installations.
Easily attaches to various surfaces with a simple mounting clip
Saves installation time and boosts operational efficiency
Gerelateerde Links
- Banner SGSA Series Light Curtain Muting Arm Kit, 2 Beam(s)
- Banner SGSA Series Light Curtain
- Banner SGSA Series Light Curtain Accessory Muting Connection Cable
- Banner SGS Series Light Curtain Mounting Bracket
- Banner MAHE Series Light Curtain Light Curtain 2.5 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 400 mm Resolution
- Banner SGS Series Light Curtain Sender 400 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 300 mm Resolution