Banner SGS Series Light Curtain Emitter, Receiver, 3 Beam(s), 400 mm Resolution
- RS-stocknr.:
- 182-9528
- Fabrikantnummer:
- SGSSP3-400Q88
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 1.735,00
(excl. BTW)
€ 2.099,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.735,00 |
*prijsindicatie
- RS-stocknr.:
- 182-9528
- Fabrikantnummer:
- SGSSP3-400Q88
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Light Curtain | |
| Series | SGS | |
| Beam Resolution | 400mm | |
| Component Type | Emitter, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 3 | |
| Protective Height | 800mm | |
| Maximum Protective Width | 30m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 30m | |
| Height | 56.9mm | |
| Width | 52mm | |
| Length | 906.35mm | |
| Maximum Response Time | 22ms | |
| Terminal Type | 8-Pin Quick Disconnect | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Light Curtain | ||
Series SGS | ||
Beam Resolution 400mm | ||
Component Type Emitter, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 3 | ||
Protective Height 800mm | ||
Maximum Protective Width 30m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 30m | ||
Height 56.9mm | ||
Width 52mm | ||
Length 906.35mm | ||
Maximum Response Time 22ms | ||
Terminal Type 8-Pin Quick Disconnect | ||
- Land van herkomst:
- HU
The Banner safety grid system light curtain sender and receiver has 3 beams and 400mm of resolution.
Auto/Manual Start/Restart
EDM
Mounting Hardware Ordered Separately
Scan Codes
Gerelateerde Links
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 3 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 2 Beam(s), 500 mm Resolution
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 300 mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution
- Banner LX Series Light Curtain Receiver 9.5 mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution