Omron F3SG-R Series Light Curtain Receiver, Transmitter, 48 Beam(s), 30 mm Resolution

Subtotaal (1 eenheid)*

€ 1.575,60

(excl. BTW)

€ 1.906,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.575,60

*prijsindicatie

RS-stocknr.:
265-5188
Fabrikantnummer:
F3SG-2RA0990-30
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Light Curtain

Series

F3SG-R

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

2

Standards/Approvals

CE

Number of Beams

48

Protective Height

990mm

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

20m

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Length

1.01m

Height

35mm

Maximum Response Time

13ms

Width

35mm

Terminal Type

M12 Pigtail Connector

Vrijgesteld

Omron F3SG-R Series Light Curtain, 990mm Protective Height, 48 Beams - F3SG-2RA0990-30


This light curtain is a safety sensor system designed to detect intrusions across a guarded area and interrupt hazardous machine motion in industrial settings. It combines separate emitter and receiver units to form an optical protective barrier with close-range detection capability and is intended for integration into machinery safety circuits.

Features and Benefits:


• 48-beam array provides fine detection across the protected field
• 30 mm beam resolution improves detection of small objects
• 13 MS maximum response time supports Rapid interruption of hazardous motion
• 0.3 m minimum scanning distance enables protection close to the source
• 20 m maximum scanning distance allows long-range safeguarding
• Operates from 28.8 V DC supply for compatibility with DC safety systeMS

Applications


• Suitable for safeguarding access points on automated conveyors
• Ideal for perimeter protection of robotic workcells
• Used with assembly lines requiring close-proximity presence detection
• Can be used for long-range guarding of material transfer zones
• Useful for machine-tool enclosures needing fast intrusion response

What connector type is provided for electrical connections?


The unit uses an M12 pigtail connector for wiring into control systems.

What component roles are included for system assembly?


The product comprises separate receiver and transmitter components for optical beam transmission and detection.

Is the product certified for use in regulated environments?


It carries CE approval indicating conformity with applicable European directives.

How wide is the Active detection aperture for installation planning?


The protective height covers 990 mm for vertical safeguarding requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.