Omron F3SG-R Series Light Curtain Receiver, Transmitter, 23 Beam(s), 14 mm Resolution

Subtotaal (1 eenheid)*

€ 1.480,66

(excl. BTW)

€ 1.791,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.480,66

*prijsindicatie

RS-stocknr.:
265-5192
Fabrikantnummer:
F3SG-4RE0240P14
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Light Curtain

Series

F3SG-R

Beam Resolution

14mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

CE, cULus

Number of Beams

23

Protective Height

240mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V dc

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

10m

Height

35mm

Maximum Response Time

5ms

Width

35mm

Length

270mm

Terminal Type

M12 Pigtail Connector

Omron F3SG-R Series Light Curtain, 240mm Protective Height, 10m Maximum Scanning Distance - F3SG-4RE0240P14


This light curtain is a safety sensor system designed to protect personnel around machinery by detecting intrusions into hazardous zones using emitted and received beams. It operates as a paired emitter and receiver set and is intended for industrial perimeter protection where Rapid detection and Compact installation are required.

Features and Benefits:


• 23 beams provide dense detection for small-object sensing
• 14mm beam resolution increases accuracy for narrow targets
• 0.3m to 10m scanning distance supports varied guard lengths
• 5ms response time enables fast machine stoppage signalling
• 28.8V DC supply allows integration with DC safety circuits

Applications


• Suitable for machine guarding on production lines
• Ideal for perimeter protection around robotic cells
• Used with access Gates to monitor personnel entry
• Can be used for presence detection on conveyor sections

What connector type is used for wiring?


It employs an M12 pigtail connector for electrical connection.

How tall is the protected sensing area?


The protective height provided by the unit is 240mm.

What approvals confirm suitability for industrial use?


It holds CE and cULus approvals for compliance with recognised standards.

What are the external package dimensions?


The device measures 270mm in length and 35mm in width and height.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.