SICK C2C Series Light Curtain Receiver, 14 mm Resolution

Subtotaal (1 eenheid)*

€ 429,25

(excl. BTW)

€ 519,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 429,25

*prijsindicatie

RS-stocknr.:
285-0950
Fabrikantnummer:
C2C-EA04510A10000
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Product Type

Light Curtain

Series

C2C

Beam Resolution

14mm

Component Type

Receiver

Safety Type

2

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

450mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

0μm

Maximum Scanning Distance

10m

Maximum Response Time

12ms

Height

32.8mm

Length

150mm

Width

34mm

Terminal Type

M12 Male Connector

Land van herkomst:
DE

SICK C2C Series Light Curtain, 450mm Protective Height, 14mm beam resolution - C2C-EA04510A10000


This safety light curtain receiver component is designed for industrial safeguarding of access points and hazardous zones. It operates within normal industrial environments, offering optical synchronisation and a protective field suited to short-range machine guarding. The unit is supplied with a test rod, safety instructions and mounting guidance, and is intended to integrate into safety circuits using PNP OSSD outputs and an M12 connection.

Features and Benefits:


• 12 MS response time for Rapid machine-stop signalling
• 14mm beam resolution to detect small obstructions
• 0 to 10m range enabling flexible short-range installations
• M12 male connector for straightforward system connection
• IP65/IP67 enclosure rating for harsh conditions

Applications


• Suitable for safeguarding loading and unloading stations
• Ideal for integration with safety relays in conveyor cells
• Used with dual-channel controls for access protection
• Can be used for perimeter protection on automated lines
• Used for presence detection at robot workstations

What supply voltage range does it require?


It accepts 24V DC with an operating window of 19.2V to 28.8V and low ripple.

How are the safety outputs configured electrically?


Two PNP semiconductor OSSDs provide short-circuit protection and cross-circuit monitoring with ≤300mA per output.

What environmental conditions can it withstand?


It operates between -30°C and +55°C and tolerates 15% to 95% non‑condensing humidity.

How is synchronisation achieved between sender and receiver?


Synchronisation is performed optically to prevent blind zones and ensure correct beam timing.

Which approvals and certificates does it carry?


It holds multiple conformity declarations and approvals including CE, cUL, UKCA, RoHS and EC-Type-Examination.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.