TE Connectivity 1740 Series Terminal Power Terminal Male, 2.5A, 1-Way
- RS-stocknr.:
- 501-252
- Fabrikantnummer:
- 1740335-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 13000 eenheden)*
€ 2.424,71
(excl. BTW)
€ 2.933,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.424,71 | € 0,187 |
*prijsindicatie
- RS-stocknr.:
- 501-252
- Fabrikantnummer:
- 1740335-7
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | 1740 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Sub Type | Power Terminal | |
| Mount Type | Terminal | |
| Lighting Connector Current | 2.5A | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 0.75mm² | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold | |
| Contact Material | Copper Nickel Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Lighting Connector | ||
Series 1740 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Sub Type Power Terminal | ||
Mount Type Terminal | ||
Lighting Connector Current 2.5A | ||
Contact Gender Male | ||
Wire Size 0.5mm², 0.75mm² | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold | ||
Contact Material Copper Nickel Silicon | ||
- Land van herkomst:
- DE
The TE Connectivity pin connector is expertly designed to terminate to an array of wire and cable types, specifically accommodating wire gauges from 20 to 18 AWG and wire sizes from 0.5 to 0.75 mm². Crafted using precise stamped and formed techniques, this connector is plated with gold (Au) for superior conductivity and durability. With a length of 17.1 mm [.704 in], it is packaged efficiently on reels, promoting ease of handling and installation. This product caters to the demands of power terminals, ensuring reliability in critical electrical applications. Its robust composition of CuNiSi enhances performance and increases longevity, making it a favoured choice in various industries seeking high-performance connection solutions.
Accommodates a wide range of wire gauges
Designed for easy handling and efficient installation
Gold plating enhances electrical conductivity
Manufactured using precise stamping and forming techniques
Robust construction promotes long-lasting performance
Ideal for high-demand power terminal applications
Gerelateerde Links
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity 1740 Series Housing Male, 2-Way
- TE Connectivity 1740 Series Socket Micro Quadlock Socket Female, 1-Way
- TE Connectivity, 1740 Automotive Connector Accessory Male Yellow 2 Way 174056-1
- TE Connectivity, 1740 Header Male Black PCB 5 Way Through Hole Termination 174056-5
- TE Connectivity NECTOR Series Cable Busbar Male 2-Way
- TE Connectivity, 1740 Automotive Connector Accessory 20 Way 174055-5
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way