Wieland GESIS Series PCB Coupler Male/Female Solder, 4-Pole, 16A, IP40
- RS-stocknr.:
- 170-7892
- Fabrikantnummer:
- 91.040.5953.0
- Fabrikant:
- Wieland
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 170-7892
- Fabrikantnummer:
- 91.040.5953.0
- Fabrikant:
- Wieland
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
| Merk | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | GESIS | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Coupler | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Wieland | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series GESIS | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Coupler | ||
Termination Type Solder | ||
Mount Type PCB | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- DE
GST15i Mini Coupler
Wieland Gesis Mini GST15i4/5 mini couplers are ideal for lighting and other light power applications, mechanically and colour coded for ease of assembly and to prevent misconnections. These GST15i mini couplers are suited for direct routing applications from light fitting to light fitting for example.
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Gerelateerde Links
- Wieland Gesis Series Coupler Male to Female 16A, IP40
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland GESIS Series Cable Connector Female Screw 16A, IP20
- Wieland GESIS Series Panel Power Male Screw 16A, IP20
- Wieland GESIS Series Cable Connector Male Screw 16A, IP20
- Wieland GESIS Series Cable Power Male Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20