WAGO 890 Series Connector Female Cage Clamp, 2-Pole, 16A, 3-Way, IP20
- RS-stocknr.:
- 240-8037
- Fabrikantnummer:
- 890-1634
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 50 eenheden)*
€ 283,25
(excl. BTW)
€ 342,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 5,665 | € 283,25 |
*prijsindicatie
- RS-stocknr.:
- 240-8037
- Fabrikantnummer:
- 890-1634
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Pole Format | 2 | |
| Product Type | Pluggable I/O Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Pole Format 2 | ||
Product Type Pluggable I/O Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Material Copper | ||
The WAGO 2-pole h-distribution connector has 1 input and 2 outputs. It has 2 locking levers and provides protection against mis mating to eliminates errors. Supports rapid, structured electrical installation and suitable for any mains application. Rated f
Outputs on one side
Consistent IP40 protection
Exact dimensions
Gerelateerde Links
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20