WAGO 770 Series Cable Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP20
- RS-stocknr.:
- 271-0321
- Fabrikantnummer:
- 770-223
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 233,47
(excl. BTW)
€ 282,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 233,47 | € 2,335 |
*prijsindicatie
- RS-stocknr.:
- 271-0321
- Fabrikantnummer:
- 770-223
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1059, UL 1977, UKCA, IEC 61535, EN 61984, EN 61535, CE | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG | ||
Contact Gender Female | ||
Standards/Approvals UL 1059, UL 1977, UKCA, IEC 61535, EN 61984, EN 61535, CE | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Vrijgesteld
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This connector has convenient installation and commissioning.
Simple circuits
Coding for a large number of uses
Ready for immediate use
Gerelateerde Links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Snap-in Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Male Connector Male Push-in 25A IP20