WAGO 231 Series Feed Through Connector Female Cage Clamp, 21-Pole, 16A, 21-Way
- RS-stocknr.:
- 278-2942
- Fabrikantnummer:
- 231-121/027-000
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 10 eenheden)*
€ 152,67
(excl. BTW)
€ 184,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 15,267 | € 152,67 |
*prijsindicatie
- RS-stocknr.:
- 278-2942
- Fabrikantnummer:
- 231-121/027-000
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 21 | |
| Series | 231 | |
| Number of Ways | 21 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Feed Through | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Lighting Connector | ||
Pole Format 21 | ||
Series 231 | ||
Number of Ways 21 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Feed Through | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- Land van herkomst:
- DE
The WAGO 1-conductor female connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.
Integrated test ports
With coding fingers
Gerelateerde Links
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 12-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 13-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 11-Way