ABB LR Lighting Controller General Lighting Controller, Light, Surface Mount
- RS-stocknr.:
- 246-2720
- Fabrikantnummer:
- 2CDG110172R0011
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 462,25
(excl. BTW)
€ 559,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 462,25 |
*prijsindicatie
- RS-stocknr.:
- 246-2720
- Fabrikantnummer:
- 2CDG110172R0011
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Controller Type | General Lighting Controller | |
| Product Type | Lighting Controller | |
| Sensor Type | Light | |
| Mount Type | Surface | |
| Dimmable | Yes | |
| IP Rating | IP54 | |
| Height | 50mm | |
| Width | 202mm | |
| Length | 147mm | |
| Standards/Approvals | Following EU Directive 2011/65/EU | |
| Series | LR | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Controller Type General Lighting Controller | ||
Product Type Lighting Controller | ||
Sensor Type Light | ||
Mount Type Surface | ||
Dimmable Yes | ||
IP Rating IP54 | ||
Height 50mm | ||
Width 202mm | ||
Length 147mm | ||
Standards/Approvals Following EU Directive 2011/65/EU | ||
Series LR | ||
- Land van herkomst:
- DE
The ABB makes 4 fold, DALI Light controller, it is a surface mounting device for switching and dimming of 8 independent groups of luminaries. Up to 64 DALI participants can be connected to one DALI control line. When combined with the light sensor LF/U 2.
Surface mounting design makes it possible to insert the device central in false ceiling or underfloor installation
IP54 degree of protection
Compatible with KNX(TP) and DALI bus systems
Gerelateerde Links
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- ABB LR/M1.6.2 Lighting Controller General Lighting Controller DIN Rail Mount 10 V
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB Lighting Controller Switch Actuator 230 V
- ABB SBA Lighting Controller Switch Actuator 230V
- Siemens SIVACON 11 W Lamp General Lighting Controller, Screw Mount
- ABB TB/U4.5.11-CG Lighting Controller