ABB Lighting Controller General Lighting Controller, Temperature, Flush Mount Mount
- RS-stocknr.:
- 246-2813
- Fabrikantnummer:
- 2CKA006320A0054 6321/38-24G-500
- Fabrikant:
- ABB
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 246-2813
- Fabrikantnummer:
- 2CKA006320A0054 6321/38-24G-500
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Controller Type | General Lighting Controller | |
| Sensor Type | Temperature | |
| Mount Type | Flush Mount | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Controller Type General Lighting Controller | ||
Sensor Type Temperature | ||
Mount Type Flush Mount | ||
- Land van herkomst:
- DE
The ABB makes Control element with integrated KNX bus coupler, labelling field. The Rocker switch left/right (switching/dimming/blind/value sender/light scenes/fan function). It has Master/slave configuration with base-load operation. The control element
Class of temperature controller 1
Contribution to space heating energy efficiency 1,0%
Contribution to space heating energy efficiency 1,0%
Gerelateerde Links
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- Siemens Flush Temperature Controller 230V Room Temperature Controller
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- Hager ÉLECTRONIQUE Lighting Controller Sensor Switch Flush Mount, 40 mm Diameter
- Siemens 5WG 1 kW Lighting Controller Switch 230V
- ABB LR/M1.6.2 Lighting Controller General Lighting Controller DIN Rail Mount 10 V