Telemecanique Sensors ZCKE Series Limit Switch Head for Use with XCKJ

Subtotaal (1 eenheid)*

€ 68,90

(excl. BTW)

€ 83,37

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • Plus verzending 17 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 68,90

*prijsindicatie

RS-stocknr.:
195-1636
Fabrikantnummer:
ZCKE085
Fabrikant:
Telemecanique Sensors
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Head

For Use With

XCKJ

Series

ZCKE

Standards/Approvals

REACH, RoHS

Telemecanique Sensors ZCKE Series Limit Switch Head, RoHS Compliant - ZCKE085


This limit switch head provides a Compact Interface for detecting mechanical position within industrial control systems. Designed as an accessory for modular control assemblies, it attaches to compatible switch bases to transmit actuation signals in automation, electrical and mechanical installations. The component meets contemporary substance regulations and is intended for integration where a robust, space‑efficient switching actuator is required.

Features and Benefits:


• Compatible with XCKJ bases to simplify system integration
• Conforms to REACH requirements for restricted substances compliance
• Complies with RoHS standards to limit hazardous materials
• Compact form factor enabling installation in confined spaces
• Supplied as an accessory to extend switch functionality

Applications


• Suitable for use with XCKJ series switch assemblies in factory automation
• Ideal for position detection on conveyor and material‑handling systems
• Used with control panels requiring Compact actuator heads
• Can be used for retrofit replacements in existing limit switch installations

Which control base types does it mate with?


It is manufactured to connect with XCKJ base units, providing mechanical and electrical engagement for standard modular limit switch systems.

Is this intended as a complete switch or an add‑on?


It functions as an accessory head that requires a compatible switch base to form a complete switching device.

What regulatory substance standards are addressed?


The component is produced to satisfy REACH chemical restrictions and RoHS hazardous‑substance limits, supporting regulatory conformity in installations.

Who is the producing manufacturer?


The item is produced by Telemecanique Sensors, a supplier of sensing and switching components for industrial applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.