Telemecanique Sensors XCMN Series Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max
- RS-stocknr.:
- 195-1713
- Fabrikantnummer:
- XCMN2107L1
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 59,25
(excl. BTW)
€ 71,69
(incl. BTW)
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,25 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 49,90
(excl. BTW)
€ 60,38
(incl. BTW)
- RS-stocknr.:
- 195-1713
- Fabrikantnummer:
- XCMN2107L1
- Fabrikant:
- Telemecanique Sensors
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP65 | |
| Maximum Current | 1.5A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 250V | |
| Connection Type | Cable | |
| Series | XCMN | |
| Action Type | Snap Action | |
| Length | 30mm | |
| Width | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 168mm | |
| Operating Force | 0.1 N | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Cable | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Actuator Type Plunger | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP65 | ||
Maximum Current 1.5A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
Connection Type Cable | ||
Series XCMN | ||
Action Type Snap Action | ||
Length 30mm | ||
Width 16mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Depth 168mm | ||
Operating Force 0.1 N | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Cable | ||
Gerelateerde Links
- Telemecanique Sensors XCMN Series Plunger Limit Switch IP65 Plastic Housing 1.5A Max
- Telemecanique Sensors Plunger Limit Switch IP66 Metal Housing, 6A Max
- Telemecanique Sensors Roller Plunger Limit Switch IP65, Plastic Housing
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch IP65 240V ac, 1.5A
- Honeywell Adjustable Roller Lever Limit Switch IP67 10A Max
- Telemecanique Sensors Roller Limit Switch IP66 Plastic Housing, 6A Max
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch Plastic Housing