Omron D4B-@N Series Roller Lever Limit Switch, IP67, Metal Housing
- RS-stocknr.:
- 214-6716
- Fabrikantnummer:
- D4B-2111N
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 57,92
(excl. BTW)
€ 70,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,92 |
*prijsindicatie
- RS-stocknr.:
- 214-6716
- Fabrikantnummer:
- D4B-2111N
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Terminal Type | M3.5 Terminal Screw | |
| Series | D4B-@N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA C22.2 No. 14, UL508, GB14048.5, EN60947-5-1 | |
| Hazardous Area Certification | CCC, CSA, EN, UL | |
| Mechanical Life | 30000000Operations | |
| Operating Force | 18.63N | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Terminal Type M3.5 Terminal Screw | ||
Series D4B-@N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA C22.2 No. 14, UL508, GB14048.5, EN60947-5-1 | ||
Hazardous Area Certification CCC, CSA, EN, UL | ||
Mechanical Life 30000000Operations | ||
Operating Force 18.63N | ||
Omron D4B Series Limit Switch, IP67, 10A Maximum Current - D4B-2111N
This limit switch offers precision and durability for industrial applications. Its roller lever mechanism facilitates smooth operation, making it suitable for a variety of automation tasks. With an IP67 rating, it is built to endure harsh conditions, enhancing its performance and longevity.
Features & Benefits
• Snap action mechanism provides a quick response for safety
• IP67 certification ensures solid protection against dust and moisture
• Handles a maximum current of up to 10A
• Metal housing enhances durability and strength
• Flexibly configured with SPDT contacts for multiple uses
• Normal state settings allow for easy integration into systems
Applications
• Safety interlock systems in machinery
• Control of movement in conveyor systems
• Automated assembly lines
• Packaging and processing equipment
How does the operating temperature range affect its usage?
The operating temperature range of -40 to +80°C allows it to function effectively in diverse conditions, ensuring reliability in different environments.
Can it be mounted in any orientation?
Yes, the design supports flexible mounting options for straightforward installation, regardless of machine layout.
What type of load can it handle?
It is suited for both resistive and inductive loads, offering versatility for various applications.
Is it compatible with microcontrollers?
Yes, it can interface with microcontrollers for automation systems, simplifying the integration process.
How is maintenance carried out for this switch?
Regular checks for mechanical wear and ensuring the integrity of the seals are recommended to maintain optimal performance.
Gerelateerde Links
- Omron D4B-N Series Roller Lever Limit Switch IP67 600V
- Omron D4B-N Series Adjustable Roller Lever Limit Switch Metal Housing 2A
- Omron D4B Series Roller Lever Limit Switch IP67, Metal Housing
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A