Telemecanique Sensors XC2J Series Roller Lever Limit Switch, 1 CO, IP65, IP657, Metal Housing, 500V
- RS-stocknr.:
- 221-1876
- Fabrikantnummer:
- XC2JC10131
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 233,50
(excl. BTW)
€ 282,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
- Plus verzending 7 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 233,50 |
*prijsindicatie
- RS-stocknr.:
- 221-1876
- Fabrikantnummer:
- XC2JC10131
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65, IP657 | |
| Contact Configuration | 1 CO | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Series | XC2J | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Length | 41mm | |
| Depth | 81mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-5-1, IEC 60337-1, UL 508, VDE 0660-200 | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Mounting Orientation | Side | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65, IP657 | ||
Contact Configuration 1 CO | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Series XC2J | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Length 41mm | ||
Depth 81mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-5-1, IEC 60337-1, UL 508, VDE 0660-200 | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Mounting Orientation Side | ||
- Land van herkomst:
- FR
The Schneider Electric OsiSense limit switch with roller lever has a fixed type body which is made of metal. It is suitable for severe applications.
Mercury free Yes
Gerelateerde Links
- Telemecanique Sensors XC2J Series Rod Limit Switch IP65 Metal Housing 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Lever
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 500V