Telemecanique Sensors Roller Limit Switch, IP65, DP, Plastic Housing, 240V ac Max, 3A Max
- RS-stocknr.:
- 247-2330
- Fabrikantnummer:
- XCKN2149P20
- Fabrikant:
- Telemecanique Sensors
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 325,85
(excl. BTW)
€ 394,28
(incl. BTW)
- RS-stocknr.:
- 247-2330
- Fabrikantnummer:
- XCKN2149P20
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Actuator Type | Roller | |
| Pole and Throw Configuration | DP | |
| IP Rating | IP65 | |
| Maximum Current | 3A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 240V | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Actuator Type Roller | ||
Pole and Throw Configuration DP | ||
IP Rating IP65 | ||
Maximum Current 3A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V | ||
- Land van herkomst:
- ID
The Schneider Electric XC limit switch with a rated operational current of 3A at 240 V AC, has 4 poles with zamak housing. It is furnished with screw clamp terminals for electrical connection and 1 entry tapped for M20 x 1.5 cable gland. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both. The operator type is a spring return roller thermoplastic with snap-action contact operation.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
IP degree of protection IP66
Gerelateerde Links
- Telemecanique Sensors Limit Switch DP 240V ac Max, 3A Max
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 Plastic Housing 6A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 240V ac, 3A