TE Connectivity G13 Series Extended Limit Switch, SPDT, IP67, Aluminium Alloy Housing, 1050V ac, 7A
- RS-stocknr.:
- 252-7525
- Fabrikantnummer:
- G13-01-1062
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 545,39
(excl. BTW)
€ 659,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 545,39 |
*prijsindicatie
- RS-stocknr.:
- 252-7525
- Fabrikantnummer:
- G13-01-1062
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Limit Switch | |
| Actuator Type | Extended | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Aluminium Alloy | |
| Switching Current | 7A | |
| Series | G13 | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 1050V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 36mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Panel | |
| Operating Force | 30N | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Limit Switch | ||
Actuator Type Extended | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Aluminium Alloy | ||
Switching Current 7A | ||
Series G13 | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 1050V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 36mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Panel | ||
Operating Force 30N | ||
Niet conform
- Land van herkomst:
- DE
The TE connectivity push button switch with single pole - double throw configuration. Environmentally sealed G13 limit switches can be integrated in many vehicles, which need to fulfill specific shock and vibration related requirements. Switches with locking mechanisms are manually operated switches with two switching positions. The change-over from switching position 1 to switching position 2 occurs whenever the actuation knob has been firmly pressed down.
Single pole - double throw configuration
Military grade switch (VG 95210; MIL-S-8805)
Different actuator options available
Aluminum housing
Special versions with resistance to salt and seawater
Gerelateerde Links
- TE Connectivity G13 Series Extended Limit Switch IP67 1050V ac
- TE Connectivity G13 Series Plunger Limit Switch IP67 1050V ac
- TE Connectivity G13 Series Linear Limit Switch IP67 1050V ac
- TE Connectivity G12 Series Roller Lever Limit Switch IP67 1050V ac, 7A
- TE Connectivity G13 Series Linear Limit Switch IP00 Metal Housing
- Telemecanique Sensors XF9 Series Roller Lever Limit Switch IP54 50A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Aratas V Series Long Hinge Lever Limit Switch IP40 250V