Aratas D2F Series Hinge Roller Lever Limit Switch, SPDT, IP40, 250V ac
- RS-stocknr.:
- 254-3099
- Fabrikantnummer:
- D2F-01L2-D3
- Fabrikant:
- Aratas
Tijdelijk niet op voorraad
- RS-stocknr.:
- 254-3099
- Fabrikantnummer:
- D2F-01L2-D3
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP40 | |
| Contact Configuration | SPDT | |
| Series | D2F | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Actuator Type Hinge Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP40 | ||
Contact Configuration SPDT | ||
Series D2F | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- Land van herkomst:
- JP
The Omron switch is ultra sub miniature Basic switch wIth plenty of Terminal variations, It is incorporating a snapping mechanism MADE wIth two highly precise splIt springs that ensures long durabilIty.
Permissible operating speed pin plunger
Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)
Degree of protection IEC IP40
Ambient operating temperature -40°C to +85°C (at ambient humidity 60% maximum)
Ambient operating humidity 85% maximum (for +5°C to +35°C)
Weight approx 0.5 g (pin plunger models)
Gerelateerde Links
- Aratas D2F Series Hinge Roller Lever Limit Switch IP40, 250V ac
- Aratas D2F Series Simulated Roller Lever Limit Switch IP40, 250V ac
- Aratas Hinge Lever Micro Switch 3A SPDT, IP40
- Aratas SS Series Hinge Lever Limit Switch IP40 125V
- Aratas Hinge Lever Subminiature Micro Switch 3A IP40
- Aratas Hinge Lever Subminiature Micro Switch 100mA IP40
- Aratas Hinge Lever Micro Switch 1A SPDT, IP40
- Aratas Roller Lever Micro Switch 100mA SPDT, IP40