Texas Instruments TFP403PZP Line Receiver, Open Drain, 100-Pin HTQFP
- RS-stocknr.:
- 249-4993
- Fabrikantnummer:
- TFP403PZP
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 249-4993
- Fabrikantnummer:
- TFP403PZP
- Fabrikant:
- Texas Instruments
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Function | Line Receiver | |
| IC Type | Receiver IC | |
| Input Type | Differential | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | HTQFP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 100 | |
| Maximum High Level Output Current | 18mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 19mA | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 14.2mm | |
| Height | 1.2mm | |
| Series | TFP403 | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Line Receiver | ||
Logic Function Line Receiver | ||
IC Type Receiver IC | ||
Input Type Differential | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type HTQFP | ||
Minimum Supply Voltage 3V | ||
Pin Count 100 | ||
Maximum High Level Output Current 18mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 19mA | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 14.2mm | ||
Height 1.2mm | ||
Series TFP403 | ||
Width 14.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Gerelateerde Links
- Texas Instruments Line Receiver 100-Pin HTQFP
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G06DBVT Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DBVT Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC3G06DCTR Triple-Channel Buffer & Line Driver Inverting, 8-Pin SM
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments MC3486N Line Receiver