INA Bearing Unit KGBA50-PP-AS KGBA Series
- RS-stocknr.:
- 172-1252
- Fabrikantnummer:
- KGBA50-PP-AS
- Fabrikant:
- INA
Subtotaal (1 eenheid)*
€ 316,77
(excl. BTW)
€ 383,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 316,77 |
*prijsindicatie
- RS-stocknr.:
- 172-1252
- Fabrikantnummer:
- KGBA50-PP-AS
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing Unit | |
| Bearing Inside Diameter | 50mm | |
| Mount Type | 2-Bolt Base | |
| Dynamic Load Rating | 8.7kN | |
| Overall Length | 98mm | |
| Static Load Rating | 6.3kN | |
| Acceptable Bearing Type | Closed | |
| Base to Bore Centerline | 50mm | |
| Standards/Approvals | No | |
| Overall Width | 100mm | |
| Overall Height | 130mm | |
| Series | KGBA | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing Unit | ||
Bearing Inside Diameter 50mm | ||
Mount Type 2-Bolt Base | ||
Dynamic Load Rating 8.7kN | ||
Overall Length 98mm | ||
Static Load Rating 6.3kN | ||
Acceptable Bearing Type Closed | ||
Base to Bore Centerline 50mm | ||
Standards/Approvals No | ||
Overall Width 100mm | ||
Overall Height 130mm | ||
Series KGBA | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Gerelateerde Links
- INA Bearing Unit KGBA40-PP-AS KGBA Series
- INA Bearing Unit KGBAO30-PP-AS KGBA Series
- INA Bearing Unit KGBA16-PP-AS KGBA Series
- INA Bearing Unit KGBA30-PP-AS KGBA Series
- INA Bearing Unit KGBAO50-PP-AS KGBA Series
- INA Bearing Unit KGBA25-PP-AS KGBA Series
- INA Bearing Unit KGBA20-PP-AS KGBA Series
- INA Bearing Unit KGSNG25-PP-AS KGSN Series