- RS-stocknr.:
- 172-1267
- Fabrikantnummer:
- KGSNG30-PP-AS
- Fabrikant:
- INA
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-11-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 149,18
(excl. BTW)
€ 180,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 149,18 |
5 + | € 144,70 |
- RS-stocknr.:
- 172-1267
- Fabrikantnummer:
- KGSNG30-PP-AS
- Fabrikant:
- INA
Wetgeving en compliance
Productomschrijving
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linear ball bearings
Seals
Linear ball bearing and housing units
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linear ball bearings
Seals
Linear ball bearing and housing units
Specificaties
Kenmerk | Waarde |
---|---|
Bearing Inside Diameter | 30mm |
Bearing Unit Type | Linear Ball Bearing Unit |
For Bearing Type | Closed |
Housing Dimensions | 70 x 68 x 87mm |
Dynamic Load Rating | 5900N |
Static Load Rating | 6000N |
Housing Width | 68mm |
Housing Height | 87mm |
Housing Length | 70mm |
Series | KGSN |
- RS-stocknr.:
- 172-1267
- Fabrikantnummer:
- KGSNG30-PP-AS
- Fabrikant:
- INA