INA Bearing Unit KGSNO25-PP-AS KGSN Series
- RS-stocknr.:
- 172-1268
- Fabrikantnummer:
- KGSNO25-PP-AS
- Fabrikant:
- INA
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 170,91
(excl. BTW)
€ 206,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 170,91 |
| 5 - 9 | € 164,08 |
| 10 + | € 160,66 |
*prijsindicatie
- RS-stocknr.:
- 172-1268
- Fabrikantnummer:
- KGSNO25-PP-AS
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing Unit | |
| Bearing Inside Diameter | 25mm | |
| Dynamic Load Rating | 3.95kN | |
| Overall Length | 78mm | |
| Static Load Rating | 4.3kN | |
| Acceptable Bearing Type | Open | |
| Base to Bore Centerline | 30mm | |
| Standards/Approvals | No | |
| Overall Height | 58mm | |
| Overall Width | 51mm | |
| Series | KGSN | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing Unit | ||
Bearing Inside Diameter 25mm | ||
Dynamic Load Rating 3.95kN | ||
Overall Length 78mm | ||
Static Load Rating 4.3kN | ||
Acceptable Bearing Type Open | ||
Base to Bore Centerline 30mm | ||
Standards/Approvals No | ||
Overall Height 58mm | ||
Overall Width 51mm | ||
Series KGSN | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linear ball bearings
Seals
Linear ball bearing and housing units
Gerelateerde Links
- INA Bearing Unit KGSNO30-PP-AS KGSN Series
- INA Bearing Unit KGSNO40-PP-AS KGSN Series
- INA Bearing Unit KGSNOS20-PP-AS KGSN Series
- INA Bearing Unit KGSNG25-PP-AS KGSN Series
- INA Bearing Unit KGSNG30-PP-AS KGSN Series
- INA Bearing Unit KGBO20-PP-AS KGBO Series
- INA Bearing Unit KGBA50-PP-AS KGBA Series
- INA Bearing Unit KGBA20-PP-AS KGBA Series