Ewellix Makers in Motion LBBR 14 Bearing with 14 mm ID 21 mm OD 710 N 530 N
- RS-stocknr.:
- 341-1510
- Fabrikantnummer:
- LBBR 14
- Fabrikant:
- Ewellix Makers in Motion
Afbeelding representeert productcategorie
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,93
(excl. BTW)
€ 35,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 28,93 | - |
| 5 - 9 | € 27,80 | 3% |
| 10 + | € 27,17 | 6% |
*prijsindicatie
- RS-stocknr.:
- 341-1510
- Fabrikantnummer:
- LBBR 14
- Fabrikant:
- Ewellix Makers in Motion
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
| Merk | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 28mm | |
| End Type | Shielded | |
| Dynamic Load Rating | 710N | |
| Material | Steel | |
| Closure Type | Closed | |
| Static Load Rating | 530N | |
| Base to Bore Centerline | 10.5mm | |
| Series | LBBR | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 28mm | ||
End Type Shielded | ||
Dynamic Load Rating 710N | ||
Material Steel | ||
Closure Type Closed | ||
Static Load Rating 530N | ||
Base to Bore Centerline 10.5mm | ||
Series LBBR | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE

LBBR Ball Bushings Without Seals - Closed
Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
Gerelateerde Links
- Ewellix Makers in Motion LBBR 10 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 20 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 30 Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
- Ewellix Makers in Motion LBBR 16 Bearing with 16 mm ID 24 mm OD 930 N 630 N
- Ewellix Makers in Motion LBBR 12 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LBBR 25 Bearing with 25 mm ID 35 mm OD 2120 N 1560 N
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 16-2LS Bearing with 16 mm ID 24 mm OD 930 N 630 N