SAM 200 mm Long Supported Shaft, 200 mm Shaft Diam.
- RS-stocknr.:
- 209-596
- Fabrikantnummer:
- P3462-36
- Fabrikant:
- SAM
Subtotaal (1 eenheid)*
€ 14,00
(excl. BTW)
€ 16,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,00 |
*prijsindicatie
- RS-stocknr.:
- 209-596
- Fabrikantnummer:
- P3462-36
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Shaft Diameter | 200mm | |
| Product Type | Supported Shaft | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Shaft Diameter 200mm | ||
Product Type Supported Shaft | ||
Length 200mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
P3462-36
The SAM Outillage Engine Flywheel Blocking Rod is an indispensable tool for professional mechanics and automotive enthusiasts alike. Designed specifically for PSA and FIAT vehicles, this 8 x 200 mm blocking pin ensures precision during critical engine maintenance. Crafted with utmost durability in mind, it allows users to effectively secure the flywheel in place, facilitating easier camshaft adjustments and enhancing the overall safety of the repair process. A must have addition to any workshop, the engine flywheel blocking rod not only streamlines complex tasks but also adds a layer of efficiency to everyday repairs.
Lightweight enhancing ease of use during repairs
Robust construction ensures long lasting durability
Enhances safety during critical engine adjustments
Gerelateerde Links
- SAM Supported Shaft
- ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 250 mm Long Supported Shaft, 6 mm Shaft Diam.
- ABB 109 mm Long Supported Shaft, 6 mm Shaft Diam.
- ABB 625 mm Long Supported Shaft, 12 mm Shaft Diam.
- SAM Linear Shaft Support Flange Camshaft Flange, P3462-80
- Igus 800 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance