ABB 109 mm Long Supported Shaft, 6 mm Shaft Diam.
- RS-stocknr.:
- 289-1575
- Fabrikantnummer:
- 1SCA101652R1001
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 1,84
(excl. BTW)
€ 2,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,84 |
*prijsindicatie
- RS-stocknr.:
- 289-1575
- Fabrikantnummer:
- 1SCA101652R1001
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Supported Shaft | |
| Shaft Diameter | 6mm | |
| Length | 109mm | |
| Sub Type | Shaft | |
| Standards/Approvals | EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH Declaration, CE, 2019 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Supported Shaft | ||
Shaft Diameter 6mm | ||
Length 109mm | ||
Sub Type Shaft | ||
Standards/Approvals EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH Declaration, CE, 2019 | ||
- Land van herkomst:
- FI
The ABB selector handle shaft is a crucial component for selecting specific functions. It offers precise control and durability, making it an essential part for various applications.
Shaft diameter is 6 mm for accurate and reliable operation
Shaft length is 109 mm providing flexibility in application
RoHS compliant is following EU directives for environmental protection
Easy installation is requires no additional instructions or manuals
Product net weight is 0.031 kg for lightweight handling
Gerelateerde Links
- ABB 250 mm Long Supported Shaft, 6 mm Shaft Diam.
- ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 625 mm Long Supported Shaft, 12 mm Shaft Diam.
- SAM 200 mm Long Supported Shaft, 200 mm Shaft Diam.
- Bosch Rexroth 400 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Ewellix Makers in Motion 400 mm Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Igus 800 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance