Brady Red 6-Lock Lockout Stainless Steel, Polypropylene Moulding Cable Lockout Device, 6.5 mm
- RS-stocknr.:
- 174-9119
- Fabrikantnummer:
- PRO-LOCK + 1.5 M CABLE PPROP & SSTEEL RD
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 37,18
(excl. BTW)
€ 44,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,18 |
*prijsindicatie
- RS-stocknr.:
- 174-9119
- Fabrikantnummer:
- PRO-LOCK + 1.5 M CABLE PPROP & SSTEEL RD
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Lockout | |
| Sub Type | Cable Lockout Device | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Stainless Steel, Polypropylene Moulding | |
| Shackle Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Lockout | ||
Sub Type Cable Lockout Device | ||
Colour Red | ||
Number of Locks 6 | ||
Material Stainless Steel, Polypropylene Moulding | ||
Shackle Diameter 6.5mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
Brady Lockout
The Brady pro lock cable has a length of 1.50m. This is a complete isolation safety system, ideal for securing valves or industrial machinery. It can only be locked and unlocked by using a special tool. This is made from red polypropylene moulding and stainless steel material.
Features and Benefits
• 6.5mm shackle diameter
• Durable material
• Easy to use
• Temperature range from -50°C and 55°C
• UV stabilised
• Vinyl coated cable
Applications
• Chemical plants
• Factories
• Industries
Gerelateerde Links
- Brady Yellow 3-Lock Lockout Nylon Cable Lockout Device, 7 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- Brady Red 9.4 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 2-Lock Lockout Polystyrene Cylinder Valve Lockouts, 6.5 mm