Texas Instruments Through Hole Logic Adder, -4 mA, HCT 6V, PDIP
- RS-stocknr.:
- 252-8813
- Fabrikantnummer:
- CD74HC283E
- Fabrikant:
- Texas Instruments
Ontvang bulkkorting
Voeg 125 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 tube van 25 eenheden)*
€ 25,80
(excl. BTW)
€ 31,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 925 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* | Bespaar |
|---|---|---|---|
| 25 - 100 | € 1,032 | € 25,80 | - |
| 125 - 225 | € 0,981 | € 24,53 | 4% |
| 250 - 600 | € 0,882 | € 22,05 | 14% |
| 625 - 1225 | € 0,804 | € 20,10 | 22% |
| 1250 + | € 0,794 | € 19,85 | 23% |
*prijsindicatie
- RS-stocknr.:
- 252-8813
- Fabrikantnummer:
- CD74HC283E
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Logic Adder | |
| Logic Family | HCT | |
| Logic Function | Binary Full Adder | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 240ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Series | CDx4HC283 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Logic Adder | ||
Logic Family HCT | ||
Logic Function Binary Full Adder | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 240ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Series CDx4HC283 | ||
Automotive Standard No | ||
The Texas offers a contain 4-bit binary adder with the TTL-voltage compatible inputs with a fast ripple carry for economical expansion and adds two binary numbers with full internal look ahead. It operates with both positive and negative logic.
Output temperature range -55°C to 125°C
Significant power reduction
Balanced propagation delay and transition times
Gerelateerde Links
- Texas Instruments Through Hole Logic Adder HCT 6V, PDIP
- Texas Instruments Through Hole Logic Adder 5.5 V PDIP
- Texas Instruments Through Hole Logic Adder LS 5.25V, PDIP
- Texas Instruments Surface Mount Logic Adder 5.25 V SOIC
- Texas Instruments Multiplexer HCT 16-Pin PDIP
- Texas Instruments Active Low 20-Pin PDIP
- Texas Instruments CD74HCT688E Active Low 20-Pin PDIP
- Texas Instruments CD74HCT251E Multiplexer HCT 16-Pin PDIP