Seeed Studio Low Power Long Range Transceiver Module -148 dBm Receiver Sensitivity
- RS-stocknr.:
- 316-157
- Fabrikantnummer:
- 109990166
- Fabrikant:
- Seeed Studio
Subtotaal (1 eenheid)*
€ 8,10
(excl. BTW)
€ 9,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 260 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,10 |
*prijsindicatie
- RS-stocknr.:
- 316-157
- Fabrikantnummer:
- 109990166
- Fabrikant:
- Seeed Studio
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
| Merk | Seeed Studio | |
| Product Type | Low Power Long Range Transceiver Module | |
| Maximum Output Power | 20dBm | |
| Protocol Type | Lora | |
| Receiver Sensitivity | -148dBm | |
| Supported Bus Interfaces | SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.7V | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Seeed Studio | ||
Product Type Low Power Long Range Transceiver Module | ||
Maximum Output Power 20dBm | ||
Protocol Type Lora | ||
Receiver Sensitivity -148dBm | ||
Supported Bus Interfaces SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.7V | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Seeed Studio Low Power Long Range Transceiver Module features the LoRa long range modem that provides ultra long range spread spectrum communication and high interference immunity whilst minimizing current consumption. Using Hope RFs patented LoRa modulation technique RFM95969798 can achieve a sensitivity of over -148dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated 20 dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques solving the traditional design compromise between range interference immunity and energy consumption.
High sensitivity down to -148 dBm
Bullet-proof front end IIP3 of -12.5 dBm
Excellent blocking immunity
Low RX current of 10.3 mA, 200 nA register retention
Fully integrated synthesizer with a resolution of 61 Hz
FSK, GFSK, MSK, GMSK, LoRaTM and OOK modulation
Built-in bit synchronizer for clock recovery
Gerelateerde Links
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- Seeed Studio 113020003 GPS Module -160 dBm
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Murata LoRa Module -135 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity