Rocol Ultraglide X5 Lubricant Lubricant 20 L Jerry Can
- RS-stocknr.:
- 209-9389
- Fabrikantnummer:
- 52083
- Fabrikant:
- Rocol
Subtotaal (1 eenheid)*
€ 271,10
(excl. BTW)
€ 328,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 271,10 |
*prijsindicatie
- RS-stocknr.:
- 209-9389
- Fabrikantnummer:
- 52083
- Fabrikant:
- Rocol
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
| Merk | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Ultraglide X5 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rocol | ||
Product Type Lubricant | ||
Trade Name Ultraglide X5 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Lubricant | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- GB
The Rocol Ultraglide X5 has been formulated to provide excellent lubrication and corrosion protection for machine tool slideway systems. Being formulated to be compatible with water mix cutting and grinding fluids this product reduces the formation of solids and therefore the possibility of oilway blockages which cause expensive downtime and repairs.
Excellent resistance to wash-off
Rapid de-emulsification characteristics
Overcomes stick slip phenomena
Gerelateerde Links
- Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol V-cut SS Lubricant Oil 20 L Jerry Can
- Rocol V-cut MP Lubricant Oil 20 L Jerry Can
- Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can