Kasp Microfine Graphite Powder Lubricant Graphite 50 g Bottle Food Safe

Opgeheven
RS-stocknr.:
273-5048
Artikelnummer Distrelec:
300-60-392
Fabrikantnummer:
K30050
Fabrikant:
Kasp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Kasp

Product Type

Lubricant

Trade Name

Microfine Graphite Powder

Sub Type

Lubricant

Product Form

Powder

Package Type

Bottle

Package Size

50 g

Food Safe

Yes

Base Material

Graphite

Lubricant Film

Dry Film Lubricant

Application

Lubricant

Standards/Approvals

No

Hazardous Area Certification

No

Vrijgesteld

Land van herkomst:
DE

CK Microfine Graphite Powder, 50g Package Size, Dry Film Lubricant Type - K30050


This lubricant is a powdered graphite product formulated to provide a dry lubricating film for moving parts. It is supplied in a Compact bottle and designed for applications where a particulate, non-liquid lubricant is preferred. The composition is based on graphite and it is suitable for contexts requiring a food-safe option.

Features and Benefits:


• Powder form enables easy application to confined areas
• Dry film behaviour reduces attraction of dust and debris
• Graphite base material offers solid lubrication properties
• 50g bottle format supports controlled, repeatable dosing
• Suitable for use where non-liquid lubrication is required

Applications


• Suitable for locks and hinges requiring low-friction operation
• Ideal for mechanisms needing a non-greasy lubricant
• Used with metal parts requiring a powdered dry film
• Can be used for industrial components needing food-safe lubrication

Is the product safe for use where incidental food contact may occur?


The formulation is specified as food-safe and can be used where incidental contact is permitted.

In what packaging is the lubricant supplied for storage and handling?


It is provided in a bottle containing 50g of powdered material for Compact storage.

What form does the lubricant take and how does it function on surfaces?


The material is a powder that forms a dry lubricating film on contact to reduce friction.

What is the primary constituent of the lubricant?


The base material is graphite, which constitutes the powdered lubricant.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.