CRC SLIDEWAY OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol

Ontvang bulkkorting

Voeg 6 meer toe om € 6,24 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 25,73

(excl. BTW)

€ 31,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 12 stuk(s) vanaf 23 november 2026
  • Plus verzending 36 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 5€ 25,73-
6 - 14€ 24,69€ 6,24
15 +€ 24,19€ 23,10

*prijsindicatie

RS-stocknr.:
823-2583
Fabrikantnummer:
32146
Fabrikant:
CRC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

CRC

Product Type

Lubricant

Trade Name

SLIDEWAY OIL

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

650 ml / 500 ml

Food Safe

No

Colour

Amber

Base Material

Hydrocarbon

Application

Guide Bar, Cutting Tool, Hinge, Socket Joints, Bearings, Roller, Pulleys, Ball, Dies, Chain Drive, Valve, Sliding Surface, Precision Tool, Cable, Taps, Gears, Corrosion Inhibitor, Motor

Standards/Approvals

No

Hazardous Area Certification

No

Land van herkomst:
BE

CRC 32146 Lubricant, Hydrocarbon, Aerosol 650 ml - 32146


This multipurpose lubricant is designed for various high speed applications, making it ideal for maintenance in mechanical and precision engineering environments. The product comes in an aerosol canister, offering ease of use and optimal coverage. With a low viscosity and a volume of 650ml, it effectively addresses lubrication needs for a range of machinery components.

Features & Benefits


• Low viscosity ensures smooth application on moving parts

• Strong metal affinity enhances adhesion and performance

• Reduces stick and slip issues for improved operational flow

• High load capacity protects components under heavy use

Applications


• Used for lubricating guide rails in machinery

• Suitable for adjustment mechanisms for precise movements

• Ideal for ball joints in automotive or machinery contexts

• Used in rotating surfaces for optimised performance

What measures should be taken before applying this product?


It is important to shake the aerosol canister well before use to ensure even distribution of the lubricant. Additionally, ensure that the surface to be treated is clean and dry for best results.

Can this lubricant be used on electrical equipment?


No, it is not suitable for use on energised equipment. Always ensure equipment is turned off prior to application to avoid hazards.

What environmental conditions can this lubricant withstand?


It operates effectively within a temperature range of -50 to 120°C, making it versatile for various working environments.

How does this lubricant perform in terms of wear resistance?


The product has been tested with a 4 ball wear rating of 0.2mm, indicating its strong performance in reducing wear on lubricated surfaces.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.