Texas Instruments, LVDS Interface 2 LVCMOS MIPI CSI-2, 48-Pin SOIC
- RS-stocknr.:
- 208-8505
- Fabrikantnummer:
- DS90UB954TRGZTQ1
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 208-8505
- Fabrikantnummer:
- DS90UB954TRGZTQ1
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Number of Drivers | 2 | |
| Product Type | LVDS Interface | |
| Input Type | LVCMOS | |
| Number of Receivers | 2 | |
| Output Type | MIPI CSI-2 | |
| Sub Type | Deserialiser | |
| Transmission Data Rate | 1664Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 105°C | |
| Length | 7.15mm | |
| Series | DS90UB954 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Number of Drivers 2 | ||
Product Type LVDS Interface | ||
Input Type LVCMOS | ||
Number of Receivers 2 | ||
Output Type MIPI CSI-2 | ||
Sub Type Deserialiser | ||
Transmission Data Rate 1664Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 48 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 105°C | ||
Length 7.15mm | ||
Series DS90UB954 | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
-
-
Gerelateerde Links
- Texas Instruments DS90UB954TRGZTQ1 48-Pin SOIC
- Texas Instruments LVCMOS LVDS, 28-Pin SSOP
- Texas Instruments SN65LV1224BDB LVCMOS LVDS, 28-Pin SSOP
- Texas Instruments DS90UB924TRHSTQ1 48-Pin WQFN
- Texas Instruments DS90UR905QSQE/NOPB Serialiser, 48-Pin WQFN
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS90LV019TM/NOPB LVDS Receiver, 14-Pin SOIC
- Maxim Integrated 16-Pin TSSOP