Banner WLB32 LED Machine Light, 264V ac, IP50, 1.13 m
- RS-stocknr.:
- 270-8641
- Fabrikantnummer:
- WLB32ZC850PBQM
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 263,75
(excl. BTW)
€ 319,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 263,75 |
*prijsindicatie
- RS-stocknr.:
- 270-8641
- Fabrikantnummer:
- WLB32ZC850PBQM
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| IP Rating | IP50 | |
| Integral Transformer | No | |
| Length | 1.13m | |
| Plug Type | BS, IEC, BS1363, CEE 7/7 | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Listed, UL Recognised | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
IP Rating IP50 | ||
Integral Transformer No | ||
Length 1.13m | ||
Plug Type BS, IEC, BS1363, CEE 7/7 | ||
Lifespan 50000h | ||
Standards/Approvals UL Listed, UL Recognised | ||
- Land van herkomst:
- MX
The Banner Industrial LED Light Bars has 850 mm length with 2250 lumens. This light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Gerelateerde Links
- Banner WLB32 LED Machine Light IP50 1.13 m
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50, 1.8 m
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 850 mm