Subtotaal (1 tube van 5 eenheden)*
€ 25,25
(excl. BTW)
€ 30,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 118 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 200 stuk(s) vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 25,25 | € 5,05 |
*prijsindicatie
- RS-stocknr.:
- 107-914
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Magnet Type | Block | |
| Width/Diameter | 20mm | |
| Pull Force | 4kg | |
| Thickness | 10mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Grade | N35 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Magnet Type Block | ||
Width/Diameter 20mm | ||
Pull Force 4kg | ||
Thickness 10mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Grade N35 | ||
- Land van herkomst:
- CN
RS PRO Neodymium Block Magnet
Introducing the RS PRO Neodymium Block Magnet, a top-tier solution for your magnetic needs. Crafted with the worlds most advanced magnetic materials, this magnet is designed to deliver exceptional performance in various applications. Encased in a durable nickel-copper-nickel coating, the neodymium magnet is protected from corrosion while providing unmatched strength and reliability.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- YALE Lifting Magnet Magnet 192 mm, 300 kg Pull 10 mm
- Eclipse Magnet Pot 20 mm, 3.5 kg Pull
- RS PRO Block Magnet 24 mm, 24 kg Pull 14 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm