ifm electronic Magnet 12 mm 7.5 mm
- RS-stocknr.:
- 188-414
- Fabrikantnummer:
- E12717
- Fabrikant:
- ifm electronic
Subtotaal (1 verpakking van 5 eenheden)*
€ 57,03
(excl. BTW)
€ 69,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 57,03 | € 11,406 |
*prijsindicatie
- RS-stocknr.:
- 188-414
- Fabrikantnummer:
- E12717
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 12mm | |
| Thickness | 7.5mm | |
| Material | Neodymium | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 12mm | ||
Thickness 7.5mm | ||
Material Neodymium | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Ifm electronic Damping Magnet is an innovative solution designed to enhance the functionality of various applications. With outstanding reliability and robust performance, this product is engineered to withstand a wide range of operating conditions. The magnet features a compact design yet delivers impressive magnetic field strength, making it ideal for precise positioning and secure attachment in industrial settings. Its resilient materials, including neodymium and plastics, ensure durability and longevity. Additionally, the product is lightweight, facilitating easy installation without compromising on performance. This advanced damping magnet is perfect for both professional and commercial use, providing exceptional value in every deployment.
IATA compliant packaging
For use in combination with magnetic sensors
For ensuring a long sensing range
Wide operating temperature range
Gerelateerde Links
- ifm electronic Magnet Cylindrical 12 mm 7.5 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Round Magnet 24 mm 4 mm
- ifm electronic Magnet Round Magnet 20 mm Hard Ferrite 6.5 mm
- ifm electronic Magnet 30 mm 10 mm
- ifm electronic Magnet 40 mm 13 mm
- ifm electronic Magnet 6 mm 33.5 mm
- ifm electronic Magnet 6 mm 25 mm