ifm electronic Magnet Cylindrical 20 mm 9 mm
- RS-stocknr.:
- 188-845
- Fabrikantnummer:
- E12712
- Fabrikant:
- ifm electronic
Subtotaal (1 verpakking van 5 eenheden)*
€ 96,14
(excl. BTW)
€ 116,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 96,14 | € 19,228 |
*prijsindicatie
- RS-stocknr.:
- 188-845
- Fabrikantnummer:
- E12712
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Thickness | 9mm | |
| Material | Ferrite | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Thickness 9mm | ||
Material Ferrite | ||
Magnet Shape Cylindrical | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Ifm electronic Damping Magnet is designed to excel in a variety of operating conditions, boasting robust performance across a temperature range that accommodates extreme environments. Built with high quality materials, it ensures reliability and durability for extended use. Its compact dimensions make it versatile enough to fit into tight spaces, while the magnetic field strength is specifically calibrated to meet the needs of demanding applications. Whether you're seeking a solution for industrial set ups or intricate sensor installations, this product provides dependable magnetic support without compromising on efficiency. Ideal for professional use, the damping magnet is a testament to innovative engineering and precision manufacturing.
IATA compliant packaging
For use in combination with magnetic sensors
For ensuring a long sensing range
Wide operating temperature range
Gerelateerde Links
- ifm electronic Magnet Cylindrical 20 mm 9.7 mm
- ifm electronic Magnet Cylindrical 20 mm 6.5 mm
- ifm electronic Magnet Cylindrical 31 mm 15 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Cylindrical 30 mm 10 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet Cylindrical 6 mm 25 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm