RND Block Magnet 10mm Ferrite
- RS-stocknr.:
- 490-544
- Fabrikantnummer:
- RND 610-00893
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tube 10
€ 6,50
(excl. BTW)
€ 7,86
(incl. BTW)
- RS-stocknr.:
- 490-544
- Fabrikantnummer:
- RND 610-00893
- Fabrikant:
- RND
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
| Merk | RND | |
| Magnet Type | Block | |
| Width/Diameter | 10mm | |
| Thickness | 5mm | |
| Material | Ferrite | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Magnet Type Block | ||
Width/Diameter 10mm | ||
Thickness 5mm | ||
Material Ferrite | ||
- Land van herkomst:
- CN
The RND Ferrite block magnet is engineered for a diverse range of applications, making it an essential component for both professionals and hobbyists alike. With its superior resistance to demagnetization and exceptional corrosion resistance, this product stands out in the market. The magnet's hard and brittle structure ensures durability without the need for any surface treatments. Its versatility allows for use in motors, magnetic couplings, sensing devices, loudspeakers, and various crafts, catering to both industrial and recreational needs.
Good resistance to demagnetization enhances longevity
Exceptional corrosion resistance ensures durability in various environments
No surface treatments required simplifies installation and maintenance
Versatile applications include motors, magnetic therapy, and crafts
Brittle yet hard construction offers robust functionality
Exceptional corrosion resistance ensures durability in various environments
No surface treatments required simplifies installation and maintenance
Versatile applications include motors, magnetic therapy, and crafts
Brittle yet hard construction offers robust functionality
Gerelateerde Links
- RND Disc Magnet 10mm Ferrite
- RND Pot Magnet 32mm Ferrite
- RND Pot Magnet 20mm Ferrite
- RND Neodymium Magnet 8N, Width 16mm
- RND Neodymium Magnet 35N, Width 14mm
- RND Neodymium Magnet 23N, Width 25mm
- RND Pot Magnet 63 mm Countersunk screw, 35.7 kg Pull 30 mm
- RND Pot Magnet 80 mm Countersunk screw, 61.2 kg Pull 34 mm