Eclipse Pot Magnet 66 mm Hook, 25 kg Pull 10.7 mm
- RS-stocknr.:
- 297-8999
- Fabrikantnummer:
- E895
- Fabrikant:
- Eclipse
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 38,13
(excl. BTW)
€ 46,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 47 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 38,13 |
| 5 - 9 | € 36,22 |
| 10 - 29 | € 34,32 |
| 30 + | € 32,03 |
*prijsindicatie
- RS-stocknr.:
- 297-8999
- Fabrikantnummer:
- E895
- Fabrikant:
- Eclipse
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
| Merk | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 66mm | |
| Pull Force | 25kg | |
| Thickness | 10.7mm | |
| Attachment Type | Hook | |
| Material | Ferrite | |
| Length | 10.7mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Grade | N42 | |
| Alles selecteren | ||
|---|---|---|
Merk Eclipse | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 66mm | ||
Pull Force 25kg | ||
Thickness 10.7mm | ||
Attachment Type Hook | ||
Material Ferrite | ||
Length 10.7mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Grade N42 | ||
Vrijgesteld
- Land van herkomst:
- CN

Eclipse Ferrite Shallow Pot Magnet
The Eclipse red hook pot magnet is fitted with a screw-down releasing bolt for easy workpiece disengagement and pull force up to 25kg. It is widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships. This ferrite magnet has a maximum operating temperature of 120°C.
Features and Benefits
Height of 10.7mm and diameter of 66mm
Excellent resistance to corrosion
High resistance to demagnetisation
Mild steel pot with red painted body
Manufactured with three 46mm pre-threaded 3 holes
M6 central fixing thread size
Zinc plated
Weight is 0.270kg
Gerelateerde Links
- Eclipse Pot Magnet 66 mm Hook, 25 kg Pull 10.7 mm
- Eclipse Pot Magnet 46 mm Hook, 6 kg Pull 10.7 mm
- Eclipse Pot Magnet 56 mm Hook, 16 kg Pull 10.7 mm
- Eclipse Pot Magnet 76 mm Hook, 33 kg Pull 12.5 mm
- Eclipse Pot Magnet 32 mm Hook, 8 kg Pull 8 mm
- Eclipse Pot Magnet 36 mm Hook, 10 kg Pull 8 mm
- Eclipse Pot Magnet 25 mm Hook, 4 kg Pull 8 mm
- Eclipse Pot Magnet 100 mm Hook, 55 kg Pull 12.5 mm