Eclipse Pot Magnet 80 mm Threaded M10, 55 kg Pull 18 mm
- RS-stocknr.:
- 819-9026
- Fabrikantnummer:
- E781
- Fabrikant:
- Eclipse
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 26,71
(excl. BTW)
€ 32,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 43 stuk(s) klaar voor verzending
- 512 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 26,71 |
| 5 - 9 | € 25,35 |
| 10 - 29 | € 24,05 |
| 30 + | € 22,44 |
*prijsindicatie
- RS-stocknr.:
- 819-9026
- Fabrikantnummer:
- E781
- Fabrikant:
- Eclipse
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
| Merk | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 80mm | |
| Pull Force | 55kg | |
| Thickness | 18mm | |
| Attachment Type | Threaded M10 | |
| Material | Ferrite | |
| Length | 50mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Alles selecteren | ||
|---|---|---|
Merk Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 80mm | ||
Pull Force 55kg | ||
Thickness 18mm | ||
Attachment Type Threaded M10 | ||
Material Ferrite | ||
Length 50mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
- Land van herkomst:
- CN
Eclipse Shallow Pot Magnet
The Eclipse red shallow pot magnet is made of ferrite material and has up to 40kg pull force. This pot magnet is known as female threaded stud pot magnet because the internally threaded hole can take pot magnets with a threaded bar at the back as well as bolts. It can be used at temperature up to 120°C. It offers an efficient design for gripping.
Features and Benefits
Height of 20mm and a diameter of 80mm
Excellent resistance to corrosion
No stray flux as magnetism is retained in a closed circuit
The pot screens the magnet material from de-magnetising effects
Pot is machinable
Mild steel pot body
M10 thread size
Weight is 0.56kg
Applications
Assembly work
Tensioning
Gerelateerde Links
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 100 mm Hook, 55 kg Pull 12.5 mm
- Eclipse Pot Magnet 80 mm, 60 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm Hole, 54 kg Pull 18 mm
- Eclipse Magnet Pot 10 mm, 0.5 kg Pull
- Eclipse Magnet Pot 16 mm, 1.5 kg Pull
- Eclipse Magnet Pot 25 mm, 8 kg Pull
- Eclipse Magnet Pot 6 mm, 0.2 kg Pull