Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- RS-stocknr.:
- 917-5651
- Fabrikantnummer:
- E876
- Fabrikant:
- Eclipse
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 2 eenheden)*
€ 15,47
(excl. BTW)
€ 18,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 36 stuk(s) vanaf 02 november 2026
- Plus verzending 403 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 15,47 | € 7,735 |
| 5 - 9 | € 14,66 | € 7,33 |
| 10 - 19 | € 13,92 | € 6,96 |
| 20 + | € 13,01 | € 6,505 |
*prijsindicatie
- RS-stocknr.:
- 917-5651
- Fabrikantnummer:
- E876
- Fabrikant:
- Eclipse
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
| Merk | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 25mm | |
| Pull Force | 2.7kg | |
| Thickness | 7mm | |
| Attachment Type | Hole | |
| Material | Ferrite | |
| Length | 7mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Alles selecteren | ||
|---|---|---|
Merk Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 25mm | ||
Pull Force 2.7kg | ||
Thickness 7mm | ||
Attachment Type Hole | ||
Material Ferrite | ||
Length 7mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
- Land van herkomst:
- CH
Eclipse Ferrite Shallow Pot Magnet
The Eclipse ferrite shallow pot magnet is a ferromagnetic steel cup into which a countersunk ring magnet is inserted and has 2.7kg pull force. There is a hole through the countersunk mounting pot magnet. This allows a screw head to be inserted into the magnet to screw the countersunk mounting pot magnet to any material of your choice to give a good mechanical hold. This pot magnet can be used at temperatures up to 120°C. It is a very popular pot magnet and ideal for clamping and holding applications.
Caution:
Take care not to over tighten the screw to prevent breaking the magnet material.
Features and Benefits
Height of 7mm and diameter of 25mm
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Hole size is 5.5mm
M5 screw head size
Weight is 0.016kg
Applications
Assembly work
Tensioning
Gerelateerde Links
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Pot Magnet 20 mm Hole, 2.7 kg Pull 6 mm
- Eclipse Magnet Pot 25 mm, 8 kg Pull
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 22 mm Male Thread, 3.5 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm