RS PRO Amber RS PRO High Temperature Masking Tape 9mm x 33 m
- RS-stocknr.:
- 279-6666
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 8,53
(excl. BTW)
€ 10,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 13 juli 2026
- Plus verzending 161 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,53 |
*prijsindicatie
- RS-stocknr.:
- 279-6666
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | High Temperature Masking Tape | |
| Backing Material | Polyimide Film | |
| Adhesive Material | Silicone | |
| Width | 9mm | |
| Length | 33m | |
| Thickness | 0.07mm | |
| Colour | Amber | |
| Adhesion Strength | 2.7N/cm | |
| Trade Name | RS PRO | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | No | |
| Tensile Strength | 40N/cm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type High Temperature Masking Tape | ||
Backing Material Polyimide Film | ||
Adhesive Material Silicone | ||
Width 9mm | ||
Length 33m | ||
Thickness 0.07mm | ||
Colour Amber | ||
Adhesion Strength 2.7N/cm | ||
Trade Name RS PRO | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals No | ||
Tensile Strength 40N/cm | ||
- Land van herkomst:
- CN
RS PRO High Temperature Masking Tape, 33 m Length
This high temperature masking tape is designed for use in demanding environments, such as masking printed circuit boards during wave solder or solder dip processes. It offers excellent dielectric insulation properties, high heat resistance, and solvent resistance, making it ideal for maintaining dimensional stability and electrical integrity across a wide temperature range.
Features and Benefits
High heat resistance: Ensures performance in extreme temperatures
Excellent solvent resistance: Maintains integrity when exposed to chemicals
Neither corrosive nor ozone depleting: Environmentally friendly and safe for sensitive applications
1.3 length: Suitable for various industrial needs
Applications
Printed circuit board masking
Solder wave masking
Electrical insulation
Additional Information
Backing Material: Polyimide Film
Adhesive Material: Silicone
Colour: Amber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Amber RS PRO High Temperature Masking Tape 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 10mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 14mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 19mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 12mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 20mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 25mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 15mm x 33 m