Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount
- RS-stocknr.:
- 221-1062
- Fabrikantnummer:
- LV433840
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 934,55
(excl. BTW)
€ 1.130,81
(incl. BTW)
- RS-stocknr.:
- 221-1062
- Fabrikantnummer:
- LV433840
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- JP
This Schneider Electric Compact NSX250F is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 250A rating electronic Micrologic 4.2 Vigi trip unit, with an integrated adjustable earth-leakage protection.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529